
TLV172IDR | |
|---|---|
DigiKey Part Number | 296-47279-2-ND - Tape & Reel (TR) 296-47279-1-ND - Cut Tape (CT) 296-47279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV172IDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV172IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.92700 | €9.27 |
| 25 | €0.84120 | €21.03 |
| 100 | €0.74670 | €74.67 |
| 250 | €0.70160 | €175.40 |
| 500 | €0.67442 | €337.21 |
| 1.000 | €0.65205 | €652.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.62843 | €1,571.08 |
| 5.000 | €0.61420 | €3,071.00 |
| 7.500 | €0.60707 | €4,553.02 |
| 12.500 | €0.59917 | €7,489.62 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.52400 |

