
TLV172IDCKT | |
|---|---|
DigiKey Part Number | 296-45202-2-ND - Tape & Reel (TR) 296-45202-1-ND - Cut Tape (CT) 296-45202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV172IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV172IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.02200 | €10.22 |
| 25 | €0.92760 | €23.19 |
| 100 | €0.82500 | €82.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.77600 | €194.00 |
| 500 | €0.74640 | €373.20 |
| 750 | €0.73160 | €548.70 |
| 1.250 | €0.71519 | €893.99 |
| 1.750 | €0.70560 | €1,234.80 |
| 2.500 | €0.69638 | €1,740.95 |
| 6.250 | €0.67652 | €4,228.25 |
| 12.500 | €0.66456 | €8,307.00 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.66800 |



