1/1 Transceiver Full LIN 14-VSON (4.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN24413DMTRQ1

DigiKey Part Number
296-TLIN24413DMTRQ1TR-ND - Tape & Reel (TR)
296-TLIN24413DMTRQ1CT-ND - Cut Tape (CT)
296-TLIN24413DMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN24413DMTRQ1
Description
IC TRANSCEIVER FULL 1/1 14VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LIN 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Kbps
Manufacturer
Texas Instruments
Voltage - Supply
5.5V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
LIN
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
14-VDFN Exposed Pad
Duplex
Full
Supplier Device Package
14-VSON (4.5x3)
Receiver Hysteresis
500 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLIN24415DMTTQ1Texas Instruments260296-TLIN24415DMTTQ1CT-ND€2.92000Parametric Equivalent
In-Stock: 2.968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.54000€2.54
10€1.89800€18.98
25€1.73760€43.44
100€1.56110€156.11
250€1.47704€369.26
500€1.42636€713.18
1.000€1.38464€1,384.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.29429€3,882.87
6.000€1.26983€7,618.98
Manufacturers Standard Package
Unit Price without VAT:€2.54000
Unit Price with VAT:€3.04800