TLE2072IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.633
Unit Price: €1.88000
Datasheet

Similar


onsemi
In Stock: 10.982
Unit Price: €0.21000
Datasheet

Similar


onsemi
In Stock: 7.501
Unit Price: €0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: €0.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: €8.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.977
Unit Price: €8.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.173
Unit Price: €7.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.601
Unit Price: €7.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €6.52617
Datasheet

Similar


Analog Devices Inc.
In Stock: 706
Unit Price: €12.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €7.71805
Datasheet

Similar


STMicroelectronics
In Stock: 6.113
Unit Price: €0.60000
Datasheet

Similar


onsemi
In Stock: 13.060
Unit Price: €0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 46.346
Unit Price: €0.41000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2072IDRG4

DigiKey Part Number
TLE2072IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2072IDRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2072IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
3.1mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes