TLE2022AQDRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: €2.84000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.43606
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.417
Unit Price: €4.61000
Datasheet

Similar


STMicroelectronics
In Stock: 3.381
Unit Price: €1.26000
Datasheet

Similar


STMicroelectronics
In Stock: 2.142
Unit Price: €1.51000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.35143
Datasheet

Similar


STMicroelectronics
In Stock: 5.951
Unit Price: €0.72000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022AQDRQ1

DigiKey Part Number
296-28387-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE2022AQDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2022AQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
33 nA
Voltage - Input Offset
100 µV
Current - Supply
170µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes