MFR Recommended
Parametric Equivalent
Parametric Equivalent

TLC7705QPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23712-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC7705QPWRG4Q1 |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7705QPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |



