LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5948APWPR

DigiKey Part Number
296-36744-2-ND - Tape & Reel (TR)
296-36744-1-ND - Cut Tape (CT)
296-36744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5948APWPR
Description
IC LED DRVR LINEAR 60MA 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 60mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5948APWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
60mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.007
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.30000€2.30
10€1.71000€17.10
25€1.56440€39.11
100€1.40340€140.34
250€1.32672€331.68
500€1.28052€640.26
1.000€1.24248€1,242.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.21117€2,422.34
4.000€1.18540€4,741.60
6.000€1.17250€7,035.00
Manufacturers Standard Package
Unit Price without VAT:€2.30000
Unit Price with VAT:€2.76000