MFR Recommended

TLC372CPWRG4 | |
|---|---|
DigiKey Part Number | TLC372CPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC372CPWRG4 |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC372CPWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.41657 | €833.14 |
| 4.000 | €0.40583 | €1,623.32 |
| 6.000 | €0.40045 | €2,402.70 |
| 10.000 | €0.39449 | €3,944.90 |
| 14.000 | €0.39101 | €5,474.14 |
| 20.000 | €0.38766 | €7,753.20 |
| Unit Price without VAT: | €0.41657 |
|---|---|
| Unit Price with VAT: | €0.49988 |



