TLC3702MDRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.632
Unit Price: €1.30000
Datasheet

Similar


onsemi
In Stock: 4.191
Unit Price: €0.59000
Datasheet
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC3702MDRG4

DigiKey Part Number
TLC3702MDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC3702MDRG4
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC3702MDRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±)
4V ~ 16V
Voltage - Input Offset (Max)
5mV @ 10V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
90µA
CMRR, PSRR (Typ)
84dB CMRR
Propagation Delay (Max)
4.5µs
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.63781€1,594.52
5.000€0.62341€3,117.05
7.500€0.61619€4,621.43
12.500€0.60820€7,602.50
Manufacturers Standard Package
Unit Price without VAT:€0.63781
Unit Price with VAT:€0.76537