
TLC339IPWR | |
|---|---|
DigiKey Part Number | 296-46218-2-ND - Tape & Reel (TR) 296-46218-1-ND - Cut Tape (CT) 296-46218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC339IPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC339IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.42000 | €1.42 |
| 10 | €1.04000 | €10.40 |
| 25 | €0.94560 | €23.64 |
| 100 | €0.84120 | €84.12 |
| 250 | €0.79132 | €197.83 |
| 500 | €0.76126 | €380.63 |
| 1.000 | €0.73654 | €736.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.71618 | €1,432.36 |
| 4.000 | €0.69942 | €2,797.68 |
| 6.000 | €0.69103 | €4,146.18 |
| 10.000 | €0.68173 | €6,817.30 |
| Unit Price without VAT: | €1.42000 |
|---|---|
| Unit Price with VAT: | €1.70400 |

