
TLC339CNSR | |
|---|---|
DigiKey Part Number | 296-TLC339CNSRTR-ND - Tape & Reel (TR) 296-TLC339CNSRCT-ND - Cut Tape (CT) 296-TLC339CNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC339CNSR |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC339CNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, Open-Drain | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V | |
Voltage - Input Offset (Max) | 5mV @ 10V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 84dB CMRR | |
Propagation Delay (Max) | 4.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.89000 | €1.89 |
| 10 | €1.39800 | €13.98 |
| 25 | €1.27560 | €31.89 |
| 100 | €1.14050 | €114.05 |
| 250 | €1.07604 | €269.01 |
| 500 | €1.03722 | €518.61 |
| 1.000 | €1.00528 | €1,005.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.97898 | €1,957.96 |
| 4.000 | €0.95733 | €3,829.32 |
| 6.000 | €0.94649 | €5,678.94 |
| Unit Price without VAT: | €1.89000 |
|---|---|
| Unit Price with VAT: | €2.26800 |

