TLC272CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 85.120
Unit Price: €1.18000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.61000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 2.426
Unit Price: €1.76000
Datasheet

Similar


STMicroelectronics
In Stock: 2.041
Unit Price: €0.58000
Datasheet

Similar


STMicroelectronics
In Stock: 4.835
Unit Price: €1.08000
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: €1.43000
Datasheet

Similar


STMicroelectronics
In Stock: 7.015
Unit Price: €0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: €1.29000
Datasheet

Similar


STMicroelectronics
In Stock: 1.870
Unit Price: €2.26000
Datasheet

Similar


STMicroelectronics
In Stock: 14.208
Unit Price: €0.50000
Datasheet

Similar


STMicroelectronics
In Stock: 9.665
Unit Price: €0.90000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.66582
Datasheet

Similar


STMicroelectronics
In Stock: 19.202
Unit Price: €0.88000
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC272CDRG4

DigiKey Part Number
TLC272CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC272CDRG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC272CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5.3V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes