MFR Recommended
Similar
Similar
Similar
Similar
Similar

TLC272BIDRG4 | |
|---|---|
DigiKey Part Number | TLC272BIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC272BIDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC272BIDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 290 µV | |
Current - Supply | 1.4mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.62609 | €1,565.23 |
| 5.000 | €0.61190 | €3,059.50 |
| 7.500 | €0.60479 | €4,535.93 |
| 12.500 | €0.59692 | €7,461.50 |
| Unit Price without VAT: | €0.62609 |
|---|---|
| Unit Price with VAT: | €0.75131 |




