
TLC2202BIP | |
|---|---|
DigiKey Part Number | 2156-TLC2202BIP-TI-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202BIP |
Description | IC OPAMP GP R-R 1.9MHZ DUAL 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.1mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Tube: | 184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | €2.39250 | €258.39 |
| Unit Price without VAT: | €2.39250 |
|---|---|
| Unit Price with VAT: | €2.87100 |

