


TLC1518IDW | |
|---|---|
DigiKey Part Number | 296-2181-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1518IDW |
Description | IC ADC 10BIT 20-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 7, 8 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1518IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 400k | |
Number of Inputs | 7, 8 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €14.58590 | €1,458.59 |
| Unit Price without VAT: | €14.58590 |
|---|---|
| Unit Price with VAT: | €17.50308 |

