
TLC082ID | |
|---|---|
DigiKey Part Number | 296-34330-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC082ID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC082ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.65600 | €16.56 |
| 75 | €1.38493 | €103.87 |
| 150 | €1.32200 | €198.30 |
| 300 | €1.27010 | €381.03 |
| 525 | €1.23499 | €648.37 |
| 1.050 | €1.19850 | €1,258.42 |
| 2.550 | €1.16106 | €2,960.70 |
| 5.025 | €1.13811 | €5,719.00 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.66400 |

