MFR Recommended

TLC082CDGNG4 | |
|---|---|
DigiKey Part Number | TLC082CDGNG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC082CDGNG4 |
Description | IC OPAMP GP 2 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC082CDGNG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | €1.18616 | €379.57 |
| Unit Price without VAT: | €1.18616 |
|---|---|
| Unit Price with VAT: | €1.42339 |


