CMOS Amplifier 4 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC075CN

DigiKey Part Number
2156-TLC075CN-TI-ND
Manufacturer
Manufacturer Product Number
TLC075CN
Description
IC CMOS 4 CIRCUIT 16DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC075CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
390 µV
Current - Supply
2.1mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.028
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:5028
All prices are in EUR
Tube
QuantityUnit PriceExt Price
141€1.83305€258.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.83305
Unit Price with VAT:€2.19966