
TLC074CPWPR | |
|---|---|
DigiKey Part Number | 296-7243-2-ND - Tape & Reel (TR) 296-7243-1-ND - Cut Tape (CT) 296-7243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC074CPWPR |
Description | IC CMOS 4 CIRCUIT 20HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC074CPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.23000 | €2.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.34725 | €2,694.50 |
| 4.000 | €1.31914 | €5,276.56 |
| 6.000 | €1.30506 | €7,830.36 |
| Unit Price without VAT: | €2.23000 |
|---|---|
| Unit Price with VAT: | €2.67600 |

