
TLC072CDR | |
|---|---|
DigiKey Part Number | 296-2415-2-ND - Tape & Reel (TR) 296-2415-1-ND - Cut Tape (CT) 296-2415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC072CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC072CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.08000 | €2.08 |
| 10 | €1.54800 | €15.48 |
| 25 | €1.41360 | €35.34 |
| 100 | €1.26630 | €126.63 |
| 250 | €1.19596 | €298.99 |
| 500 | €1.15356 | €576.78 |
| 1.000 | €1.11867 | €1,118.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.08184 | €2,704.60 |
| 5.000 | €1.05963 | €5,298.15 |
| 7.500 | €1.04851 | €7,863.83 |
| Unit Price without VAT: | €2.08000 |
|---|---|
| Unit Price with VAT: | €2.49600 |

