
TLC072CDGNR | |
|---|---|
DigiKey Part Number | 296-7228-2-ND - Tape & Reel (TR) 296-7228-1-ND - Cut Tape (CT) 296-7228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC072CDGNR |
Description | IC OPAMP GP 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC072CDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.33000 | €2.33 |
| 10 | €1.74200 | €17.42 |
| 25 | €1.59320 | €39.83 |
| 100 | €1.42970 | €142.97 |
| 250 | €1.35184 | €337.96 |
| 500 | €1.30490 | €652.45 |
| 1.000 | €1.26625 | €1,266.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.22546 | €3,063.65 |
| 5.000 | €1.20088 | €6,004.40 |
| Unit Price without VAT: | €2.33000 |
|---|---|
| Unit Price with VAT: | €2.79600 |

