
TLA432AQDBZR | |
|---|---|
DigiKey Part Number | 296-TLA432AQDBZRTR-ND - Tape & Reel (TR) 296-TLA432AQDBZRCT-ND - Cut Tape (CT) 296-TLA432AQDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA432AQDBZR |
Description | ALL-CAPACITOR STABLE PRECISION P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 200 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.24900 | €2.49 |
| 25 | €0.22200 | €5.55 |
| 100 | €0.19210 | €19.21 |
| 250 | €0.17784 | €44.46 |
| 500 | €0.16924 | €84.62 |
| 1.000 | €0.16216 | €162.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15341 | €460.23 |
| 6.000 | €0.14913 | €894.78 |
| 9.000 | €0.14698 | €1,322.82 |
| 15.000 | €0.14461 | €2,169.15 |
| 21.000 | €0.14322 | €3,007.62 |
| 30.000 | €0.14188 | €4,256.40 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

