
TL972IPWR | |
|---|---|
DigiKey Part Number | 296-22843-2-ND - Tape & Reel (TR) 296-22843-1-ND - Cut Tape (CT) 296-22843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL972IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL972IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.61400 | €6.14 |
| 25 | €0.55440 | €13.86 |
| 100 | €0.48840 | €48.84 |
| 250 | €0.45688 | €114.22 |
| 500 | €0.43790 | €218.95 |
| 1.000 | €0.42227 | €422.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.40941 | €818.82 |
| 4.000 | €0.39882 | €1,595.28 |
| 6.000 | €0.39352 | €2,361.12 |
| 10.000 | €0.38765 | €3,876.50 |
| 14.000 | €0.38421 | €5,378.94 |
| 20.000 | €0.38091 | €7,618.20 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02000 |

