


TL750M05QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-27381-2-ND - Tape & Reel (TR) 296-27381-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL750M05QKVURQ1 |
Description | IC REG LINEAR 5V 750MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750M05QKVURQ1 Models |
Category | Current - Output |
Mfr | PSRR 55dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-252-3 |
Voltage Dropout (Max) 0.6V @ 750mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.57000 | €5.57 |
| 10 | €4.27800 | €42.78 |
| 25 | €3.95480 | €98.87 |
| 100 | €3.60020 | €360.02 |
| 250 | €3.43112 | €857.78 |
| 500 | €3.32924 | €1,664.62 |
| 1.000 | €3.24539 | €3,245.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.06494 | €7,662.35 |
| Unit Price without VAT: | €5.57000 |
|---|---|
| Unit Price with VAT: | €6.68400 |







