MFR Recommended
Similar

TL431BQDBVTE4 | |
|---|---|
DigiKey Part Number | TL431BQDBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BQDBVTE4 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDBVTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.44751 | €335.63 |
| 1.250 | €0.43660 | €545.75 |
| 1.750 | €0.43023 | €752.90 |
| 2.500 | €0.42410 | €1,060.25 |
| 6.250 | €0.41091 | €2,568.19 |
| 12.500 | €0.40296 | €5,037.00 |
| Unit Price without VAT: | €0.44751 |
|---|---|
| Unit Price with VAT: | €0.53701 |



