
TL431BIPKG3 | |
|---|---|
DigiKey Part Number | 296-TL431BIPKG3TR-ND - Tape & Reel (TR) 296-TL431BIPKG3CT-ND - Cut Tape (CT) 296-TL431BIPKG3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BIPKG3 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BIPKG3 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 700 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BIPK | Texas Instruments | 5.523 | 296-18060-1-ND | €0.25000 | MFR Recommended |
| AS431ARTR-G1 | Diodes Incorporated | 1.063 | AS431ARTR-G1DICT-ND | €0.20000 | Similar |
| AS431BRTR-E1 | Diodes Incorporated | 1.000 | 31-AS431BRTR-E1CT-ND | €0.50000 | Similar |
| AS431BRTR-G1 | Diodes Incorporated | 1.099 | 31-AS431BRTR-G1CT-ND | €0.20000 | Similar |
| AZ431AR-ATRE1 | Diodes Incorporated | 805 | AZ431AR-ATRE1DICT-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.13240 | €3.31 |
| 100 | €0.11350 | €11.35 |
| 250 | €0.10448 | €26.12 |
| 500 | €0.09900 | €49.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.09451 | €94.51 |
| 2.000 | €0.09081 | €181.62 |
| 3.000 | €0.08896 | €266.88 |
| 5.000 | €0.08691 | €434.55 |
| 7.000 | €0.08571 | €599.97 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

