TL430CLPE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 154.289
Unit Price: €0.24000
Datasheet
Shunt Voltage Reference IC Adjustable 2.75V 30 V V ±9.09% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL430CLPE3

DigiKey Part Number
TL430CLPE3-ND
Manufacturer
Manufacturer Product Number
TL430CLPE3
Description
IC VREF SHUNT ADJ 9.09% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.75V 30 VV ±9.09% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL430CLPE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.75V
Voltage - Output (Max)
30 V
Current - Output
100 mA
Tolerance
±9.09%
Temperature Coefficient
120ppm/°C
Noise - 0.1Hz to 10Hz
650µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
2 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 621 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

621In Stock
Ships from Rochester Electronics, LLC