
TL4050B25QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-25811-2-ND - Tape & Reel (TR) 296-25811-1-ND - Cut Tape (CT) 296-25811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050B25QDCKRQ1 |
Description | IC VREF SHUNT 0.2% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B25QDCKRQ1 Models |
Category | Noise - 10Hz to 10kHz 41µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Output 15 mA | Supplier Device Package SC-70-5 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.01886 | €3,056.58 |
| 6.000 | €0.99873 | €5,992.38 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

