Similar

TL2845DRG4 | |
|---|---|
DigiKey Part Number | TL2845DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL2845DRG4 |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2845DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.30237 | €755.93 |
| 5.000 | €0.29456 | €1,472.80 |
| 7.500 | €0.29065 | €2,179.88 |
| 12.500 | €0.28632 | €3,579.00 |
| 17.500 | €0.28379 | €4,966.32 |
| 25.000 | €0.28136 | €7,034.00 |
| Unit Price without VAT: | €0.30237 |
|---|---|
| Unit Price with VAT: | €0.36284 |




