
TL1963A-15EVM | |
|---|---|
DigiKey Part Number | 296-49947-ND |
Manufacturer | |
Manufacturer Product Number | TL1963A-15EVM |
Description | EVAL BOARD FOR TL1963A |
Customer Reference | |
Detailed Description | TL1963A - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.5V | |
Current - Output | 1.5A | |
Voltage - Input | 2.5V ~ 20V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TL1963A | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.70000 | €18.70 |
| Unit Price without VAT: | €18.70000 |
|---|---|
| Unit Price with VAT: | €22.44000 |

