TL16C554APNRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: €25.23000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.711
Unit Price: €24.42000
Datasheet
UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C554APNRG4

DigiKey Part Number
TL16C554APNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL16C554APNRG4
Description
IC ASYNC COMM ELEMENT 80-LQFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TL16C554APNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
-
Number of Channels
4, QUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1Mbps
Voltage - Supply
3V ~ 5.25V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes