TL084QDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5
Unit Price: €1.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: €2.75000
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: €1.03000
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: €0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 19.238
Unit Price: €0.71000
Datasheet

Similar


onsemi
In Stock: 37.580
Unit Price: €0.25818
Datasheet

Similar


STMicroelectronics
In Stock: 5.788
Unit Price: €0.69000
Datasheet

Similar


STMicroelectronics
In Stock: 9.555
Unit Price: €0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 6.667
Unit Price: €0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 113.301
Unit Price: €2.37000
Datasheet

Similar


STMicroelectronics
In Stock: 33.301
Unit Price: €1.15000
Datasheet

Similar


STMicroelectronics
In Stock: 3.963
Unit Price: €0.40000
Datasheet

Similar


STMicroelectronics
In Stock: 10.592
Unit Price: €0.62000
Datasheet

Similar


STMicroelectronics
In Stock: 17.321
Unit Price: €0.48000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084QDG4

DigiKey Part Number
TL084QDG4-ND
Manufacturer
Manufacturer Product Number
TL084QDG4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL084QDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes