Similar

TL081BCPG4 | |
|---|---|
DigiKey Part Number | TL081BCPG4-ND |
Manufacturer | |
Manufacturer Product Number | TL081BCPG4 |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL081BCPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.40701 | €325.61 |
| Unit Price without VAT: | €0.40701 |
|---|---|
| Unit Price with VAT: | €0.48841 |


