
TL071HIDR | |
|---|---|
DigiKey Part Number | 296-TL071HIDRTR-ND - Tape & Reel (TR) 296-TL071HIDRCT-ND - Cut Tape (CT) 296-TL071HIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071HIDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL071HIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14800 | €1.48 |
| 25 | €0.13080 | €3.27 |
| 100 | €0.11200 | €11.20 |
| 250 | €0.10296 | €25.74 |
| 500 | €0.09758 | €48.79 |
| 1.000 | €0.09313 | €93.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08763 | €262.89 |
| 6.000 | €0.08494 | €509.64 |
| 9.000 | €0.08360 | €752.40 |
| 15.000 | €0.08210 | €1,231.50 |
| 21.000 | €0.08123 | €1,705.83 |
| 30.000 | €0.08039 | €2,411.70 |
| 75.000 | €0.07859 | €5,894.25 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |








