
TL071HIDCKR | |
|---|---|
DigiKey Part Number | 296-TL071HIDCKRTR-ND - Tape & Reel (TR) 296-TL071HIDCKRCT-ND - Cut Tape (CT) 296-TL071HIDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071HIDCKR |
Description | IC OPAMP JFET 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL071HIDCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.17160 | €4.29 |
| 100 | €0.14780 | €14.78 |
| 250 | €0.13640 | €34.10 |
| 500 | €0.12954 | €64.77 |
| 1.000 | €0.12388 | €123.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.11692 | €350.76 |
| 6.000 | €0.11350 | €681.00 |
| 9.000 | €0.11179 | €1,006.11 |
| 15.000 | €0.10990 | €1,648.50 |
| 21.000 | €0.10879 | €2,284.59 |
| 30.000 | €0.10773 | €3,231.90 |
| 75.000 | €0.10544 | €7,908.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |




