


TL071HIDBVR | |
|---|---|
DigiKey Part Number | 296-TL071HIDBVRTR-ND - Tape & Reel (TR) 296-TL071HIDBVRCT-ND - Cut Tape (CT) 296-TL071HIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL071HIDBVR |
Description | IC OPAMP JFET 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL071HIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.4mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.13120 | €3.28 |
| 100 | €0.11240 | €11.24 |
| 250 | €0.10332 | €25.83 |
| 500 | €0.09792 | €48.96 |
| 1.000 | €0.09346 | €93.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08795 | €263.85 |
| 6.000 | €0.08525 | €511.50 |
| 9.000 | €0.08390 | €755.10 |
| 15.000 | €0.08240 | €1,236.00 |
| 21.000 | €0.08152 | €1,711.92 |
| 30.000 | €0.08068 | €2,420.40 |
| 75.000 | €0.07887 | €5,915.25 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |









