TL064IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: €0.48000
Datasheet

Upgrade


STMicroelectronics
In Stock: 0
Unit Price: €0.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: €0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: €0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: €0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: €1.03000
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: €0.56000
Datasheet

Similar


STMicroelectronics
In Stock: 19.238
Unit Price: €0.71000
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: €1.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.104
Unit Price: €0.23000
Datasheet

Similar


STMicroelectronics
In Stock: 22.036
Unit Price: €0.24000
Datasheet

Similar


onsemi
In Stock: 3.487
Unit Price: €0.29000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.293
Unit Price: €0.26000
Datasheet

Similar


onsemi
In Stock: 1.147
Unit Price: €0.51000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL064IDRG4

DigiKey Part Number
TL064IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL064IDRG4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL064IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x4 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes