
TL052CDRG4 | |
|---|---|
DigiKey Part Number | TL052CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL052CDRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL052CDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 20.7V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 4.8mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.25216 | €630.40 |
| 5.000 | €0.24543 | €1,227.15 |
| 7.500 | €0.24207 | €1,815.53 |
| 12.500 | €0.23833 | €2,979.12 |
| 17.500 | €0.23615 | €4,132.62 |
| 25.000 | €0.23406 | €5,851.50 |
| Unit Price without VAT: | €0.25216 |
|---|---|
| Unit Price with VAT: | €0.30259 |

