TL-SCSI285KC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2.400
Unit Price: €1.42861
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 620mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 620mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL-SCSI285KC

DigiKey Part Number
296-10125-5-ND
Manufacturer
Manufacturer Product Number
TL-SCSI285KC
Description
IC REG LIN 2.85V 620MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 620mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL-SCSI285KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 620mA
Current - Output
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.727 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.727In Stock
Ships from Rochester Electronics, LLC