Video Amp, 6 Buffer 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7365IPWR

DigiKey Part Number
THS7365IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS7365IPWR
Description
IC AMP BUFFER 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 6 Buffer 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS7365IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Buffer
Output Type
Rail-to-Rail
Number of Circuits
6
-3db Bandwidth
36 MHz
Slew Rate
500V/µs
Current - Supply
21.6 mA
Current - Output / Channel
90 mA
Voltage - Supply, Single/Dual (±)
2.6V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 306.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.17390€2,347.80
4.000€1.14879€4,595.16
6.000€1.13621€6,817.26
Manufacturers Standard Package
Unit Price without VAT:€1.17390
Unit Price with VAT:€1.40868

Other Suppliers on DigiKey

306.000In Stock
Ships from Rochester Electronics, LLC