Video Amp, 3 2:1 Multiplexer-Amplifier 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7353PWR

DigiKey Part Number
296-31937-2-ND - Tape & Reel (TR)
296-31937-1-ND - Cut Tape (CT)
296-31937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS7353PWR
Description
IC AMP MPLEX AMP 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 3 2:1 Multiplexer-Amplifier 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS7353PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
2:1 Multiplexer-Amplifier
Output Type
Rail-to-Rail
Number of Circuits
3
-3db Bandwidth
150 MHz
Slew Rate
300V/µs
Current - Supply
18.8 mA
Current - Output / Channel
85 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.549
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.31000€4.31
10€3.28100€32.81
25€3.02400€75.60
100€2.74080€274.08
250€2.61368€653.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€2.40258€4,805.16
Manufacturers Standard Package
Unit Price without VAT:€4.31000
Unit Price with VAT:€5.17200

Other Suppliers on DigiKey

5.890In Stock
Ships from Rochester Electronics, LLC