
THS7316DRG4 | |
|---|---|
DigiKey Part Number | THS7316DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7316DRG4 |
Description | IC AMP BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Buffer 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS7316DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 3 | |
-3db Bandwidth | 36 MHz | |
Slew Rate | - | |
Current - Supply | 19.3 mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply, Single/Dual (±) | 2.85V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.35476 | €886.90 |
| 5.000 | €0.34585 | €1,729.25 |
| 7.500 | €0.34139 | €2,560.43 |
| 12.500 | €0.33645 | €4,205.62 |
| 17.500 | €0.33357 | €5,837.47 |
| 25.000 | €0.33079 | €8,269.75 |
| Unit Price without VAT: | €0.35476 |
|---|---|
| Unit Price with VAT: | €0.42571 |





