Telecom IC VDSL2 Line Driver Amplifier 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6214IPWP

DigiKey Part Number
296-24828-5-ND
Manufacturer
Manufacturer Product Number
THS6214IPWP
Description
IC TELECOM INTERFACE 24HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Telecom IC VDSL2 Line Driver Amplifier 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS6214IPWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
VDSL2 Line Driver Amplifier
Interface
-
Number of Circuits
2
Voltage - Supply
10V ~ 28V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€9.50000€9.50
10€7.43100€74.31
60€6.52900€391.74
120€6.28475€754.17
300€6.02700€1,808.10
540€5.89339€3,182.43
1.020€5.77159€5,887.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€9.50000
Unit Price with VAT:€11.40000

Other Suppliers on DigiKey

874In Stock
Ships from Rochester Electronics, LLC