Similar

THS6012IGQER | |
|---|---|
DigiKey Part Number | 296-10062-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS6012IGQER |
Description | IC DRIVER 2/0 80BGA MICROSTAR JR |
Customer Reference | |
Detailed Description | 2/0 Driver DSL 80-BGA MICROSTAR JUNIOR (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | THS6012IGQER Models |
Category | Voltage - Supply 4.5V ~ 16V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-VFBGA |
Type Driver | Supplier Device Package 80-BGA MICROSTAR JUNIOR (5x5) |
Protocol DSL | Base Product Number |
Number of Drivers/Receivers 2/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS6012CDWP | Rochester Electronics, LLC | 1.544 | 2156-THS6012CDWP-ND | €12.09000 | Similar |



