
THS4511RGTT | |
|---|---|
DigiKey Part Number | 296-19325-2-ND - Tape & Reel (TR) 296-19325-1-ND - Cut Tape (CT) 296-19325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4511RGTT |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4511RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 4900V/µs | |
Gain Bandwidth Product | 2 GHz | |
-3db Bandwidth | 1.6 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 39.2mA | |
Current - Output / Channel | 96 mA | |
Voltage - Supply Span (Min) | 3.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.70000 | €11.70 |
| 10 | €9.21600 | €92.16 |
| 25 | €8.59560 | €214.89 |
| 100 | €7.91340 | €791.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €7.58824 | €1,897.06 |
| 500 | €7.39224 | €3,696.12 |
| 750 | €7.29415 | €5,470.61 |
| Unit Price without VAT: | €11.70000 |
|---|---|
| Unit Price with VAT: | €14.04000 |






