MFR Recommended
Similar

THS3201DGNRG4 | |
|---|---|
DigiKey Part Number | THS3201DGNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3201DGNRG4 |
Description | IC OPAMP CFA 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS3201DGNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9800V/µs | |
-3db Bandwidth | 1.8 GHz | |
Current - Input Bias | 14 µA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 6.6 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €3.84814 | €9,620.35 |
| Unit Price without VAT: | €3.84814 |
|---|---|
| Unit Price with VAT: | €4.61777 |



