THS1031CDW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 77
Unit Price: €16.12000
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1031CDW

DigiKey Part Number
296-2174-5-ND
Manufacturer
Manufacturer Product Number
THS1031CDW
Description
IC ADC 10BIT PIPELINED 28SOIC
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS1031CDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
30M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 5.5V
Voltage - Supply, Digital
3V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.845 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.845In Stock
Ships from Rochester Electronics, LLC