Time to Flight to Digital Converter IC Ultrasound Input Digital Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC7200PWR

DigiKey Part Number
296-44361-2-ND - Tape & Reel (TR)
296-44361-1-ND - Cut Tape (CT)
296-44361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDC7200PWR
Description
IC DIG CONV 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Time to Flight to Digital Converter IC Ultrasound Input Digital Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TDC7200PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Time to Flight to Digital Converter
Input Type
Ultrasound
Output Type
Digital
Current - Supply
1.35 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.16000€2.16
5€1.92000€9.60
10€1.83200€18.32
25€1.72720€43.18
50€1.65560€82.78
100€1.59000€159.00
500€1.45806€729.03
1.000€1.40896€1,408.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€1.15934€2,318.68
4.000€1.12821€4,512.84
Manufacturers Standard Package
Unit Price without VAT:€2.16000
Unit Price with VAT:€2.59200

Other Suppliers on DigiKey

81.009In Stock
Ships from Rochester Electronics, LLC