
TDA4AEN8K5AAMWRQ1 | |
|---|---|
DigiKey Part Number | 296-TDA4AEN8K5AAMWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA4AEN8K5AAMWRQ1 |
Description | AUTOMOTIVE ADAS SOC WITH AI FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Jacinto™ 4 Core, 64-Bit 1.4GHz 594-FCBGA (18x18) |
Datasheet | Datasheet |
EDA/CAD Models | TDA4AEN8K5AAMWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | ARM® Cortex®-R5F, C7x | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | LVDS, MIPICSI2, OLDI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 (1), USB 3.1 (1) | |
Voltage - I/O | 1.1V, 1.2V, 1.35V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | 3DES, AES, DRBG TRNG, MD5, PKA, SHA1, SHA2 | |
Mounting Type | Surface Mount | |
Package / Case | 594-BFBGA, FCBGA | |
Supplier Device Package | 594-FCBGA (18x18) | |
Additional Interfaces | CANbus, DMA, EBI/EMI, I2C, McASP, McSPI, MMC/SD/SDIO, PCIe, QSPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €58.51362 | €29,256.81 |
| Unit Price without VAT: | €58.51362 |
|---|---|
| Unit Price with VAT: | €70.21634 |

