Advanced Driver Assistance Systems 760-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA2SGBRQABCRQ1

DigiKey Part Number
296-TDA2SGBRQABCRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA2SGBRQABCRQ1
Description
IC ADV DRVR ASSIST SYST 760FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Advanced Driver Assistance Systems 760-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Advanced Driver Assistance Systems
Applications
-
Mounting Type
Surface Mount
Package / Case
760-BFBGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€67.66648€16,916.62
Manufacturers Standard Package
Unit Price without VAT:€67.66648
Unit Price with VAT:€81.19978